
PI3CH3257LEX | |
|---|---|
DigiKey Part Number | 31-PI3CH3257LEXTR-ND - Tape & Reel (TR) 31-PI3CH3257LEXCT-ND - Cut Tape (CT) 31-PI3CH3257LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH3257LEX |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.97V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3B3257LEX-2017 | Diodes Incorporated | 1,865 | 31-PI3B3257LEX-2017CT-ND | ¥5.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.97900 | ¥49.79 |
| 25 | ¥4.47920 | ¥111.98 |
| 100 | ¥3.93240 | ¥393.24 |
| 250 | ¥3.67188 | ¥917.97 |
| 500 | ¥3.51474 | ¥1,757.37 |
| 1,000 | ¥3.49225 | ¥3,492.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.24908 | ¥8,122.70 |
| 5,000 | ¥3.16686 | ¥15,834.30 |
| 7,500 | ¥3.12566 | ¥23,442.45 |
| 12,500 | ¥3.08003 | ¥38,500.38 |
| 17,500 | ¥3.05337 | ¥53,433.98 |
| 25,000 | ¥3.02772 | ¥75,693.00 |


