SN74CB3Q3245DGVR | ||
---|---|---|
DigiKey Part Number | 296-19129-2-ND - Tape & Reel (TR) 296-19129-1-ND - Cut Tape (CT) 296-19129-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74CB3Q3245DGVR | |
Description | IC BUS SWITCH 8 X 1:1 20TVSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 8 x 1:1 20-TVSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74CB3Q3245DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.09300 | ¥70.93 |
25 | ¥6.73160 | ¥168.29 |
100 | ¥5.53060 | ¥553.06 |
250 | ¥5.16960 | ¥1,292.40 |
500 | ¥4.56866 | ¥2,284.33 |
1,000 | ¥3.60678 | ¥3,606.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.36633 | ¥6,732.66 |
6,000 | ¥3.19801 | ¥19,188.06 |
10,000 | ¥3.07778 | ¥30,777.80 |