
SN74CB3T3245DGVR | |
|---|---|
DigiKey Part Number | 296-19152-2-ND - Tape & Reel (TR) 296-19152-1-ND - Cut Tape (CT) 296-19152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3245DGVR |
Description | IC BUS SWITCH 8 X 1:1 20-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3245DGVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 20-TVSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3345DGVR | Texas Instruments | 1,930 | 296-19140-1-ND | ¥8.93000 | Parametric Equivalent |
| SN74CB3T3245DGVR | Texas Instruments | 1,304 | 296-19152-1-ND | ¥16.37000 | Parametric Equivalent |
| SN74CBTLV3245ADGVR | Texas Instruments | 14,518 | 296-9120-1-ND | ¥8.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 10 | ¥12.06600 | ¥120.66 |
| 25 | ¥10.99240 | ¥274.81 |
| 100 | ¥9.80900 | ¥980.90 |
| 250 | ¥9.24488 | ¥2,311.22 |
| 500 | ¥9.18614 | ¥4,593.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.39488 | ¥16,789.76 |
| 4,000 | ¥8.20539 | ¥32,821.56 |
| 6,000 | ¥8.11052 | ¥48,663.12 |
| 10,000 | ¥8.00534 | ¥80,053.40 |










