SN74AUP1G97YZPR | |
---|---|
DigiKey Part Number | 296-SN74AUP1G97YZPRTR-ND - Tape & Reel (TR) 296-SN74AUP1G97YZPRCT-ND - Cut Tape (CT) 296-SN74AUP1G97YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G97YZPR |
Description | IC CONFIG MULTI-FUNC GATE 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G97YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.00800 | ¥50.08 |
25 | ¥4.70280 | ¥117.57 |
100 | ¥3.83890 | ¥383.89 |
250 | ¥3.56604 | ¥891.51 |
500 | ¥3.03486 | ¥1,517.43 |
1,000 | ¥2.42791 | ¥2,427.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.20027 | ¥6,600.81 |
6,000 | ¥2.04853 | ¥12,291.18 |
15,000 | ¥1.97266 | ¥29,589.90 |
30,000 | ¥1.89679 | ¥56,903.70 |