SN74AUP1G97DBVT | ||
---|---|---|
DigiKey Part Number | 296-SN74AUP1G97DBVTTR-ND - Tape & Reel (TR) 296-SN74AUP1G97DBVTCT-ND - Cut Tape (CT) 296-SN74AUP1G97DBVTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AUP1G97DBVT | |
Description | IC GATE MULT-FUNC CONFIG SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AUP1G97DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.79900 | ¥77.99 |
25 | ¥7.40480 | ¥185.12 |
100 | ¥6.08310 | ¥608.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.68676 | ¥1,421.69 |
500 | ¥5.02544 | ¥2,512.72 |
1,250 | ¥3.96748 | ¥4,959.35 |
2,500 | ¥3.70294 | ¥9,257.35 |
6,250 | ¥3.51780 | ¥21,986.25 |
12,500 | ¥3.38556 | ¥42,319.50 |
25,000 | ¥3.27976 | ¥81,994.00 |