
SN74AUP1G125DRLR | |
|---|---|
DigiKey Part Number | 296-18713-2-ND - Tape & Reel (TR) 296-18713-1-ND - Cut Tape (CT) 296-18713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G125DRLR |
Description | IC BUFF 0.8V/3.6V SOT-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G125DRLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-553 |
Number of Elements 1 | Supplier Device Package SOT-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G125DRLR | Texas Instruments | 3,180 | 296-18713-1-ND | ¥0.63000 | Parametric Equivalent |
| SN74AUP1G126DRLR | Texas Instruments | 83,943 | 296-18603-1-ND | ¥0.59000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.67100 | ¥26.71 |
| 25 | ¥2.38160 | ¥59.54 |
| 100 | ¥2.06580 | ¥206.58 |
| 250 | ¥1.91568 | ¥478.92 |
| 500 | ¥1.82470 | ¥912.35 |
| 1,000 | ¥1.75878 | ¥1,758.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.63781 | ¥6,551.24 |
| 8,000 | ¥1.59612 | ¥12,768.96 |
| 12,000 | ¥1.57525 | ¥18,903.00 |
| 20,000 | ¥1.55212 | ¥31,042.40 |
| 28,000 | ¥1.53860 | ¥43,080.80 |
| 40,000 | ¥1.52561 | ¥61,024.40 |










