
DS30EA101SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-DS30EA101SQE/NOPBTR-ND - Tape & Reel (TR) 296-DS30EA101SQE/NOPBCT-ND - Cut Tape (CT) 296-DS30EA101SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS30EA101SQE/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Security Systems Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS30EA101SQE/NOPB Models |
Category | Voltage - Supply 2.5V |
Manufacturer Texas Instruments | Package / Case 16-WQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-WQFN (4x4) |
Part Status Active | Mounting Type Surface Mount |
Applications Security Systems | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥182.55000 | ¥182.55 |
| 10 | ¥145.67200 | ¥1,456.72 |
| 25 | ¥136.44840 | ¥3,411.21 |
| 100 | ¥127.89680 | ¥12,789.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥121.48368 | ¥30,370.92 |
| 500 | ¥118.57132 | ¥59,285.66 |
| 750 | ¥117.11337 | ¥87,835.03 |










