SN74AUC1GU04YZPR | |
---|---|
DigiKey Part Number | 296-SN74AUC1GU04YZPRTR-ND - Tape & Reel (TR) 296-SN74AUC1GU04YZPRCT-ND - Cut Tape (CT) 296-SN74AUC1GU04YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1GU04YZPR |
Description | IC INVERTER 1CH 1-INP 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1GU04YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 2.1ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.92600 | ¥49.26 |
25 | ¥4.62680 | ¥115.67 |
100 | ¥3.77630 | ¥377.63 |
250 | ¥3.50736 | ¥876.84 |
500 | ¥2.98492 | ¥1,492.46 |
1,000 | ¥2.38793 | ¥2,387.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.16407 | ¥6,492.21 |
6,000 | ¥2.01482 | ¥12,088.92 |
15,000 | ¥1.94020 | ¥29,103.00 |
30,000 | ¥1.86557 | ¥55,967.10 |