
TLV320AIC12KIDBTR | |
|---|---|
DigiKey Part Number | 296-TLV320AIC12KIDBTR-ND - Tape & Reel (TR) 296-TLV320AIC12KIDBTRCT-ND - Cut Tape (CT) 296-TLV320AIC12KIDBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC12KIDBTR |
Description | IC CODEC 1CH 16 BIT 3.3V 30TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voice-Band Interface 16 b Serial 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC12KIDBTR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 84 / 92 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 85 / 92 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Voice-Band | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 30-TFSOP (0.173", 4.40mm Width) |
Number of ADCs / DACs 1 / 1 | Supplier Device Package 30-TSSOP |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.55000 | ¥36.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥28.79563 | ¥57,591.26 |

