


TPS70918DRVR | |
|---|---|
DigiKey Part Number | 296-TPS70918DRVRTR-ND - Tape & Reel (TR) 296-TPS70918DRVRCT-ND - Cut Tape (CT) 296-TPS70918DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70918DRVR |
Description | IC REG LINEAR 1.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70918DRVR Models |
Category | Current - Quiescent (Iq) 2.05 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥7.55000 | ¥75.50 |
| 25 | ¥6.83400 | ¥170.85 |
| 100 | ¥6.04440 | ¥604.44 |
| 250 | ¥5.66776 | ¥1,416.94 |
| 500 | ¥5.44066 | ¥2,720.33 |
| 1,000 | ¥5.33944 | ¥5,339.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.02304 | ¥15,069.12 |
| 6,000 | ¥4.91012 | ¥29,460.72 |
| 9,000 | ¥4.85355 | ¥43,681.95 |
| 15,000 | ¥4.79088 | ¥71,863.20 |



