SN74AUC1G66DBVR | |
---|---|
DigiKey Part Number | 296-15427-2-ND - Tape & Reel (TR) 296-15427-1-ND - Cut Tape (CT) 296-15427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G66DBVR |
Description | IC SWITCH SPST-NOX1 15OHM SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 15Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G66DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 0.8V ~ 2.7V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 1.4ns, 1.5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.85520 | ¥96.38 |
100 | ¥3.14680 | ¥314.68 |
250 | ¥2.92304 | ¥730.76 |
500 | ¥2.48760 | ¥1,243.80 |
1,000 | ¥1.99007 | ¥1,990.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80349 | ¥5,410.47 |
6,000 | ¥1.67913 | ¥10,074.78 |
15,000 | ¥1.61693 | ¥24,253.95 |
30,000 | ¥1.55475 | ¥46,642.50 |