SN74AS1034AD | |
---|---|
DigiKey Part Number | 296-6330-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS1034AD |
Description | IC BUF NON-INVERT 5.5V 14SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Logic Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS1034AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Logic | |
Current - Output High, Low | 48mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.37000 | ¥30.37 |
10 | ¥27.31200 | ¥273.12 |
50 | ¥25.82000 | ¥1,291.00 |
100 | ¥22.37700 | ¥2,237.70 |
250 | ¥21.22936 | ¥5,307.34 |