
SN74ALS573CN | |
|---|---|
DigiKey Part Number | 296-1502-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS573CN |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS573CN Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.49000 | ¥15.49 |
| 20 | ¥10.56000 | ¥211.20 |
| 40 | ¥9.89725 | ¥395.89 |
| 100 | ¥9.19820 | ¥919.82 |
| 260 | ¥8.63708 | ¥2,245.64 |
| 500 | ¥8.33134 | ¥4,165.67 |
| 1,000 | ¥8.06302 | ¥8,063.02 |
| 2,500 | ¥7.77970 | ¥19,449.25 |
| 5,000 | ¥7.60897 | ¥38,044.85 |





