Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS574BN

DigiKey Part Number
296-1504-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS574BN
Description
IC FF D-TYPE SINGLE 8BIT 20PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS574BN Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
14ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
2.6mA, 24mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
18 mA
Function
Standard
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Through Hole
Output Type
Tri-State, Non-Inverted
Supplier Device Package
20-PDIP
Number of Elements
1
Package / Case
20-DIP (0.300", 7.62mm)
Number of Bits per Element
8
Base Product Number
Clock Frequency
35 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,431
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.82000¥16.82
20¥11.52250¥230.45
40¥10.80875¥432.35
100¥10.05520¥1,005.52
260¥9.45027¥2,457.07
500¥9.12050¥4,560.25
1,000¥8.83137¥8,831.37
2,500¥8.52596¥21,314.90
5,000¥8.34198¥41,709.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.