
SN74LS193N | |
|---|---|
DigiKey Part Number | 296-1649-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS193N |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS193N Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 32 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up, Down | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥9.27100 | ¥92.71 |
| 25 | ¥8.41560 | ¥210.39 |
| 100 | ¥7.47440 | ¥747.44 |
| 250 | ¥7.02584 | ¥1,756.46 |
| 500 | ¥6.75542 | ¥3,377.71 |
| 1,000 | ¥6.53297 | ¥6,532.97 |
| 2,500 | ¥6.29806 | ¥15,745.15 |
| 5,000 | ¥6.15650 | ¥30,782.50 |







