Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35 Glass)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N755A

DigiKey Part Number
4786-1N755ATR-ND - Tape & Reel (TR)
4786-1N755ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N755A
Description
DIODE ZENER 7.5V 500MW DO204AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35 Glass)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35 Glass)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,646
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.75300¥7.53
100¥0.46390¥46.39
500¥0.33560¥167.80
1,000¥0.29375¥293.75
2,000¥0.25836¥516.72
5,000¥0.21988¥1,099.40
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.19602¥1,960.20
20,000¥0.17591¥3,518.20
30,000¥0.16564¥4,969.20
50,000¥0.15410¥7,705.00
70,000¥0.14727¥10,308.90
100,000¥0.14061¥14,061.00
Manufacturers Standard Package