
CD17ED820JO3F | |
|---|---|
DigiKey Part Number | CD17ED820JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD17ED820JO3F |
Description | CAP MICA 82PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 82 pF | Features RF, High Q, Low Loss |
Tolerance ±5% | Size / Dimension 0.449" L x 0.181" W (11.40mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |
| 10 | ¥17.19300 | ¥171.93 |
| 50 | ¥14.17980 | ¥708.99 |
| 100 | ¥13.24770 | ¥1,324.77 |
| 500 | ¥11.67244 | ¥5,836.22 |
| 1,000 | ¥11.18476 | ¥11,184.76 |
| 2,500 | ¥10.66945 | ¥26,673.62 |
| 5,000 | ¥10.35872 | ¥51,793.60 |










