SN74AHCT125QDRQ1 | ||
---|---|---|
DigiKey Part Number | 296-38221-2-ND - Tape & Reel (TR) 296-38221-1-ND - Cut Tape (CT) 296-38221-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AHCT125QDRQ1 | |
Description | IC BUF NON-INVERT 5.5V 14SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AHCT125QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.24400 | ¥42.44 |
25 | ¥3.98320 | ¥99.58 |
100 | ¥3.25170 | ¥325.17 |
250 | ¥3.02004 | ¥755.01 |
500 | ¥2.57034 | ¥1,285.17 |
1,000 | ¥2.05628 | ¥2,056.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.59360 | ¥3,984.00 |
5,000 | ¥1.49080 | ¥7,454.00 |
12,500 | ¥1.38798 | ¥17,349.75 |
25,000 | ¥1.31602 | ¥32,900.50 |
62,500 | ¥1.28517 | ¥80,323.12 |