

LMZ14202HTZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ14202HTZ/NOPBTR-ND - Tape & Reel (TR) LMZ14202HTZ/NOPBCT-ND - Cut Tape (CT) LMZ14202HTZ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ14202HTZ/NOPB |
Description | DC DC CONVERTER 5-30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 2A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14202HTZ/NOPB Models |
Category | Applications ITE (Commercial) |
Mfr | Features UVLO |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 97% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case TO-PMOD-7, Power Module |
Number of Outputs 1 | Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) |
Voltage - Input (Min) 6V | Supplier Device Package TO-PMOD-7 |
Voltage - Input (Max) 42V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.58000 | ¥130.58 |
| 5 | ¥125.75400 | ¥628.77 |
| 10 | ¥123.71900 | ¥1,237.19 |
| 25 | ¥121.07280 | ¥3,026.82 |
| 50 | ¥119.10620 | ¥5,955.31 |
| 100 | ¥117.16770 | ¥11,716.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥114.65092 | ¥28,662.73 |
| 500 | ¥112.78076 | ¥56,390.38 |












