
SN74ACT04DR | |
|---|---|
DigiKey Part Number | 296-1065-2-ND - Tape & Reel (TR) 296-1065-1-ND - Cut Tape (CT) 296-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT04DR |
Description | IC INVERTER 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT04DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT04M96 | Texas Instruments | 9,383 | 296-1983-1-ND | ¥6.45000 | Parametric Equivalent |
| SN74ACT04DR | Texas Instruments | 1,180 | 296-1065-1-ND | ¥3.97000 | Parametric Equivalent |
| SN74ACT04IDREP | Texas Instruments | 2,149 | 296-22254-1-ND | ¥25.88000 | Parametric Equivalent |
| MC74ACT04DR2G | onsemi | 6,650 | MC74ACT04DR2GOSCT-ND | ¥2.73000 | Direct |
| 74ACT04SC | onsemi | 1,990 | 74ACT04SC-ND | ¥2.93800 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.80300 | ¥28.03 |
| 25 | ¥2.50720 | ¥62.68 |
| 100 | ¥2.17740 | ¥217.74 |
| 250 | ¥2.01948 | ¥504.87 |
| 500 | ¥1.92470 | ¥962.35 |
| 1,000 | ¥1.85995 | ¥1,859.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.90819 | ¥4,770.48 |
| 5,000 | ¥1.85441 | ¥9,272.05 |
| 7,500 | ¥1.82746 | ¥13,705.95 |
| 12,500 | ¥1.79761 | ¥22,470.12 |
| 17,500 | ¥1.78016 | ¥31,152.80 |
| 25,000 | ¥1.76338 | ¥44,084.50 |










