
CD74ACT04M96 | |
|---|---|
DigiKey Part Number | 296-1983-2-ND - Tape & Reel (TR) 296-1983-1-ND - Cut Tape (CT) 296-1983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT04M96 |
Description | IC INVERTER 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT04M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.58100 | ¥45.81 |
| 25 | ¥4.11840 | ¥102.96 |
| 100 | ¥3.60970 | ¥360.97 |
| 250 | ¥3.36744 | ¥841.86 |
| 500 | ¥3.22140 | ¥1,610.70 |
| 1,000 | ¥3.18848 | ¥3,188.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.97433 | ¥7,435.83 |
| 5,000 | ¥2.89785 | ¥14,489.25 |
| 7,500 | ¥2.85955 | ¥21,446.62 |
| 12,500 | ¥2.81712 | ¥35,214.00 |
| 17,500 | ¥2.79232 | ¥48,865.60 |
| 25,000 | ¥2.76846 | ¥69,211.50 |


