Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT14M96

DigiKey Part Number
296-14492-2-ND - Tape & Reel (TR)
296-14492-1-ND - Cut Tape (CT)
296-14492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT14M96
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT14M96 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
14.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74ACT14M96Texas Instruments1,981296-14492-1-ND¥5.19000Parametric Equivalent
MC74ACT14DR2Gonsemi16,855MC74ACT14DR2GOSCT-ND¥2.98000Direct
74ACT14SCXonsemi7,52174ACT14SCXCT-ND¥2.73000Similar
MC74ACT14DGonsemi363MC74ACT14DGOS-ND¥3.02073Similar
In-Stock: 1,981
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥3.65900¥36.59
25¥3.27760¥81.94
100¥2.85550¥285.55
250¥2.65512¥663.78
500¥2.53382¥1,266.91
1,000¥2.47175¥2,471.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.32167¥5,804.18
5,000¥2.25844¥11,292.20
7,500¥2.22676¥16,700.70
12,500¥2.19168¥27,396.00
17,500¥2.17116¥37,995.30
25,000¥2.15143¥53,785.75
Manufacturers Standard Package