
CD74ACT14M96 | |
|---|---|
DigiKey Part Number | 296-14492-2-ND - Tape & Reel (TR) 296-14492-1-ND - Cut Tape (CT) 296-14492-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | CD74ACT14M96 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT14M96 Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 14.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT14M96 | Texas Instruments | 2,236 | 296-14492-1-ND | ¥5.19000 | Parametric Equivalent |
| MC74ACT14DR2G | onsemi | 1,909 | MC74ACT14DR2GOSCT-ND | ¥2.98000 | Direct |
| 74ACT14SCX | onsemi | 2,521 | 74ACT14SCXCT-ND | ¥2.73000 | Similar |
| MC74ACT14DG | onsemi | 0 | MC74ACT14DGOS-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.19000 | ¥5.19 |
| 10 | ¥3.66200 | ¥36.62 |
| 25 | ¥3.28040 | ¥82.01 |
| 100 | ¥2.85770 | ¥285.77 |
| 250 | ¥2.65720 | ¥664.30 |
| 500 | ¥2.53580 | ¥1,267.90 |
| 1,000 | ¥2.47367 | ¥2,473.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.32348 | ¥5,808.70 |
| 5,000 | ¥2.26020 | ¥11,301.00 |
| 7,500 | ¥2.22849 | ¥16,713.67 |
| 12,500 | ¥2.19338 | ¥27,417.25 |
| 17,500 | ¥2.17285 | ¥38,024.88 |
| 25,000 | ¥2.15311 | ¥53,827.75 |





