Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT04M96

DigiKey Part Number
296-1983-2-ND - Tape & Reel (TR)
296-1983-1-ND - Cut Tape (CT)
296-1983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT04M96
Description
IC INVERTER 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT04M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,383
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥4.58100¥45.81
25¥4.11840¥102.96
100¥3.60970¥360.97
250¥3.36744¥841.86
500¥3.22140¥1,610.70
1,000¥3.18848¥3,188.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.97433¥7,435.83
5,000¥2.89785¥14,489.25
7,500¥2.85955¥21,446.62
12,500¥2.81712¥35,214.00
17,500¥2.79232¥48,865.60
25,000¥2.76846¥69,211.50
Manufacturers Standard Package