MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65HVD232DRG4 | |
|---|---|
DigiKey Part Number | 296-52698-2-ND - Tape & Reel (TR) 296-52698-1-ND - Cut Tape (CT) 296-52698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD232DRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD232DRG4 Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD232DR | Texas Instruments | 9,835 | 296-26344-1-ND | ¥20.26000 | MFR Recommended |
| SN65HVD230DR | Texas Instruments | 7,365 | 296-11654-1-ND | ¥20.26000 | Parametric Equivalent |
| SN65HVD230DRG4 | Texas Instruments | 0 | 296-37663-1-ND | ¥20.59000 | Parametric Equivalent |
| SN65HVD230QDR | Texas Instruments | 0 | 296-39176-1-ND | ¥31.51000 | Parametric Equivalent |
| SN65HVD230QDRG4 | Texas Instruments | 0 | 296-24420-1-ND | ¥26.55000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.61000 | ¥18.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.59264 | ¥23,981.60 |
| 5,000 | ¥9.39289 | ¥46,964.45 |
| 7,500 | ¥9.29283 | ¥69,696.23 |


