Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65HVD230QDRG4 | |
|---|---|
DigiKey Part Number | 296-24420-2-ND - Tape & Reel (TR) 296-24420-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN65HVD230QDRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD230QDRG4 Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD230DR | Texas Instruments | 6,921 | 296-11654-1-ND | ¥20.26000 | Parametric Equivalent |
| SN65HVD230QDR | Texas Instruments | 0 | 296-39176-1-ND | ¥31.49000 | Parametric Equivalent |
| SN65HVD231DR | Texas Instruments | 0 | 296-26343-1-ND | ¥18.61000 | Parametric Equivalent |
| SN65HVD232DR | Texas Instruments | 9,705 | 296-26344-1-ND | ¥20.26000 | Parametric Equivalent |




