SN65HVD231DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: ¥18.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7,365
Unit Price: ¥20.26000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥20.59000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥31.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥26.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9,835
Unit Price: ¥20.26000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥18.61000
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD231DRG4

DigiKey Part Number
SN65HVD231DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65HVD231DRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD231DRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD231DRTexas Instruments0296-26343-1-ND¥18.61000MFR Recommended
SN65HVD230DRTexas Instruments7,365296-11654-1-ND¥20.26000Parametric Equivalent
SN65HVD230DRG4Texas Instruments0296-37663-1-ND¥20.59000Parametric Equivalent
SN65HVD230QDRTexas Instruments0296-39176-1-ND¥31.51000Parametric Equivalent
SN65HVD230QDRG4Texas Instruments0296-24420-1-ND¥26.55000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.33125¥28,328.12
5,000¥11.10242¥55,512.10
7,500¥10.98779¥82,408.43
Manufacturers Standard Package