RCV420KP | |
---|---|
DigiKey Part Number | RCV420KP-ND |
Manufacturer | |
Manufacturer Product Number | RCV420KP |
Description | IC OPAMP GP 1 CIRCUIT 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | RCV420KP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 150 kHz | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.45000 | ¥130.45 |
10 | ¥119.91300 | ¥1,199.13 |
25 | ¥114.94480 | ¥2,873.62 |
100 | ¥101.27460 | ¥10,127.46 |
250 | ¥96.30412 | ¥24,076.03 |
500 | ¥90.09106 | ¥45,045.53 |