
JAN1N4148UR-1 | |
|---|---|
DigiKey Part Number | 1086-15206-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4148UR-1 |
Description | DIODE STD 100V 200MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N4148UR-1 Models |
Category | Current - Reverse Leakage @ Vr 25 nA @ 20 V |
Mfr | Capacitance @ Vr, F 2.8pF @ 1.5V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/241 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DO-213AA |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 20 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 100 | ¥8.60080 | ¥860.08 |




