PTH12060WAZ | |
---|---|
DigiKey Part Number | 296-20488-ND |
Manufacturer | |
Manufacturer Product Number | PTH12060WAZ |
Description | DC DC CONVERTER 1.2-5.5V 55W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 10A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12060WAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.99" L x 0.62" W x 0.38" H (25.3mm x 15.8mm x 9.6mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.47000 | ¥162.47 |
5 | ¥161.19200 | ¥805.96 |
10 | ¥159.93700 | ¥1,599.37 |
36 | ¥157.43583 | ¥5,667.69 |
72 | ¥149.93972 | ¥10,795.66 |
108 | ¥137.44472 | ¥14,844.03 |
252 | ¥134.94560 | ¥34,006.29 |
468 | ¥132.94647 | ¥62,218.95 |