18 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7690BRMZ

DigiKey Part Number
505-AD7690BRMZ-ND
Manufacturer
Manufacturer Product Number
AD7690BRMZ
Description
IC ADC 18BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7690BRMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Analog Devices Inc.
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
18
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
400k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Input Type
Differential
Supplier Device Package
10-MSOP
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥455.51000¥455.51
10¥374.67200¥3,746.72
50¥342.32820¥17,116.41
100¥332.31570¥33,231.57
250¥321.74488¥80,436.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.