PTH08T250WAD | |
---|---|
DigiKey Part Number | 296-22037-ND |
Manufacturer | |
Manufacturer Product Number | PTH08T250WAD |
Description | DC DC CONVERTER 0.7-3.6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 50A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T250WAD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 22-DIP Module | |
Size / Dimension | 1.52" L x 1.02" W x 0.38" H (38.6mm x 25.9mm x 9.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥646.08000 | ¥646.08 |
5 | ¥641.03600 | ¥3,205.18 |
10 | ¥635.98600 | ¥6,359.86 |
25 | ¥615.79640 | ¥15,394.91 |
50 | ¥585.51200 | ¥29,275.60 |
100 | ¥545.13190 | ¥54,513.19 |