Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 10A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH08T240WAD

DigiKey Part Number
296-20442-ND
Manufacturer
Manufacturer Product Number
PTH08T240WAD
Description
DC DC CONVERTER 0.69-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 10A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH08T240WAD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
10A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
11-DIP Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.87" L x 0.62" W x 0.34" H (22.1mm x 15.7mm x 8.6mm)
Voltage - Input (Max)
14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥278.04000¥278.04
5¥267.66600¥1,338.33
10¥263.31700¥2,633.17
49¥253.60694¥12,426.74
98¥249.47714¥24,448.76
147¥247.08946¥36,322.15
294¥243.05660¥71,458.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.