
MT28EW01GABA1HPC-0SIT TR | |
|---|---|
DigiKey Part Number | 557-1993-2-ND - Tape & Reel (TR) 557-1993-1-ND - Cut Tape (CT) 557-1993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW01GABA1HPC-0SIT TR |
Description | IC FLASH 1GBIT PARALLEL 64LBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 95 ns 64-LBGA (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT28EW01GABA1HPC-0SIT TR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 60ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 95 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-LBGA (11x13) |
Memory Size | Base Product Number |
Memory Organization 128M x 8, 64M x 16 |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥340.66000 | ¥340.66 |
| 10 | ¥315.18500 | ¥3,151.85 |
| 25 | ¥305.09520 | ¥7,627.38 |
| 50 | ¥297.53720 | ¥14,876.86 |
| 100 | ¥290.07670 | ¥29,007.67 |
| 250 | ¥280.40136 | ¥70,100.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥237.83237 | ¥475,664.74 |











