PTH04T220WAD | |
---|---|
DigiKey Part Number | 296-21401-ND |
Manufacturer | |
Manufacturer Product Number | PTH04T220WAD |
Description | DC DC CONVERTER 0.69-3.6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 16A 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04T220WAD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 1.00" L x 0.75" W x 0.34" H (25.4mm x 19.1mm x 8.6mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.43000 | ¥170.43 |
5 | ¥169.12800 | ¥845.64 |
10 | ¥167.81500 | ¥1,678.15 |
25 | ¥165.19520 | ¥4,129.88 |
42 | ¥157.33024 | ¥6,607.87 |
84 | ¥144.21964 | ¥12,114.45 |
252 | ¥141.59722 | ¥35,682.50 |
462 | ¥139.49937 | ¥64,448.71 |