PTH04070WAZT | |
---|---|
DigiKey Part Number | 296-39149-2-ND - Tape & Reel (TR) 296-39149-1-ND - Cut Tape (CT) 296-39149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTH04070WAZT |
Description | DC DC CONVERTER 0.9-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 3.6V 3A 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04070WAZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.46000 | ¥69.46 |
5 | ¥68.43800 | ¥342.19 |
10 | ¥67.45200 | ¥674.52 |
25 | ¥65.46880 | ¥1,636.72 |
50 | ¥63.48360 | ¥3,174.18 |
100 | ¥61.49940 | ¥6,149.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥59.51568 | ¥14,878.92 |
500 | ¥55.54802 | ¥27,774.01 |