PCA9557DR | |
---|---|
DigiKey Part Number | 296-20977-2-ND - Tape & Reel (TR) 296-20977-1-ND - Cut Tape (CT) 296-20977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9557DR |
Description | IC XPNDR 400KHZ I2C SMBUS 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9557DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.11600 | ¥111.16 |
25 | ¥10.48880 | ¥262.22 |
100 | ¥8.93730 | ¥893.73 |
250 | ¥8.39148 | ¥2,097.87 |
500 | ¥7.34258 | ¥3,671.29 |
1,000 | ¥6.08385 | ¥6,083.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.66426 | ¥14,160.65 |
5,000 | ¥5.45446 | ¥27,272.30 |
12,500 | ¥5.24467 | ¥65,558.38 |