PCA9544ADWR | ||
---|---|---|
DigiKey Part Number | 296-20958-2-ND - Tape & Reel (TR) 296-20958-1-ND - Cut Tape (CT) 296-20958-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9544ADWR | |
Description | IC INTERFACE SPECIALIZED 20SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Translating Switch Interface 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9544ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.91900 | ¥169.19 |
25 | ¥15.96240 | ¥399.06 |
100 | ¥13.59880 | ¥1,359.88 |
250 | ¥12.76880 | ¥3,192.20 |
500 | ¥11.17276 | ¥5,586.38 |
1,000 | ¥9.25735 | ¥9,257.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.61896 | ¥17,237.92 |
6,000 | ¥8.29973 | ¥49,798.38 |
10,000 | ¥7.98051 | ¥79,805.10 |