PCA9515ADRGR | |
---|---|
DigiKey Part Number | 296-23860-2-ND - Tape & Reel (TR) 296-23860-1-ND - Cut Tape (CT) 296-23860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9515ADRGR |
Description | IC REDRIVER I2C 2CH 400KHZ 8SON |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515ADRGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 7 pF | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |