Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

LTC4301LIMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC4301LIMS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4301LIMS8#TRPBF |
Description | IC REDRIVER I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4301LIMS8#TRPBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 4.5mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4301IMS8#TRPBF | Analog Devices Inc. | 143 | 505-LTC4301IMS8#TRPBFCT-ND | ¥67.98000 | Parametric Equivalent |
| PCA9515AD,118 | NXP USA Inc. | 2,941 | 568-1031-1-ND | ¥14.56000 | Similar |
| PCA9517AD,118 | NXP USA Inc. | 2,814 | 568-5927-1-ND | ¥11.66000 | Similar |
| PCA9517ATP,147 | NXP USA Inc. | 0 | 568-9816-1-ND | ¥11.50000 | Similar |
| PCA9517D,118 | NXP USA Inc. | 0 | 568-1828-1-ND | ¥12.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥41.01396 | ¥102,534.90 |






