
OPA625IDBVR | |
|---|---|
DigiKey Part Number | 296-49852-2-ND - Tape & Reel (TR) 296-49852-1-ND - Cut Tape (CT) 296-49852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA625IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA625IDBVR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 |
Slew Rate 115V/µs | Supplier Device Package SOT-23-6 |
Gain Bandwidth Product 120 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.86000 | ¥28.86 |
| 10 | ¥21.66700 | ¥216.67 |
| 25 | ¥19.87400 | ¥496.85 |
| 100 | ¥17.90400 | ¥1,790.40 |
| 250 | ¥16.96520 | ¥4,241.30 |
| 500 | ¥16.76476 | ¥8,382.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.35835 | ¥46,075.05 |








