ADS7047IRUGR | ||
---|---|---|
DigiKey Part Number | 296-48819-2-ND - Tape & Reel (TR) 296-48819-1-ND - Cut Tape (CT) 296-48819-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS7047IRUGR | |
Description | IC ADC 12BIT SAR 8X2QFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS7047IRUGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥22.66600 | ¥226.66 |
25 | ¥21.43040 | ¥535.76 |
100 | ¥18.57180 | ¥1,857.18 |
250 | ¥17.61964 | ¥4,404.91 |
500 | ¥16.76780 | ¥8,383.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.76780 | ¥50,303.40 |