Direct

OPA4188AIDR | |
|---|---|
DigiKey Part Number | 296-30574-2-ND - Tape & Reel (TR) 296-30574-1-ND - Cut Tape (CT) 296-30574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4188AIDR |
Description | IC OPAMP ZER-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4188AIDR Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 415µA (x4 Channels) |
Series | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.8V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 160 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS21914DR2G | onsemi | 2,114 | 488-NCS21914DR2GCT-ND | ¥22.86000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.43000 | ¥42.43 |
| 10 | ¥32.31100 | ¥323.11 |
| 25 | ¥29.78840 | ¥744.71 |
| 100 | ¥27.01060 | ¥2,701.06 |
| 250 | ¥25.78716 | ¥6,446.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥23.53796 | ¥58,844.90 |











