
ADS8167IRHBT | |
|---|---|
DigiKey Part Number | 296-53019-2-ND - Tape & Reel (TR) 296-53019-1-ND - Cut Tape (CT) 296-53019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8167IRHBT |
Description | IC ADC 16BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8167IRHBT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 500k | Features Internal Oscillator |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Pseudo-Differential, Single Ended | Package / Case 32-VFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 32-VQFN (5x5) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥188.72000 | ¥188.72 |
| 10 | ¥151.11800 | ¥1,511.18 |
| 25 | ¥141.72120 | ¥3,543.03 |
| 100 | ¥133.59100 | ¥13,359.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥126.47172 | ¥31,617.93 |
| 500 | ¥123.50478 | ¥61,752.39 |











