Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS21914DR2G

DigiKey Part Number
488-NCS21914DR2GTR-ND - Tape & Reel (TR)
488-NCS21914DR2GCT-ND - Cut Tape (CT)
488-NCS21914DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS21914DR2G
Description
IC OPAMP ZER-DRIFT 4CIRC 14SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCS21914DR2G Models
Product Attributes
Filter Similar Products
Category
Current - Supply
475µA (x4 Channels)
Mfr
Current - Output / Channel
18 mA
Series
Voltage - Supply Span (Min)
4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.6V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
100 pA
Base Product Number
Voltage - Input Offset
1 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,114
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.99000¥22.99
10¥17.16000¥171.60
25¥15.69640¥392.41
100¥14.08630¥1,408.63
250¥13.31800¥3,329.50
500¥13.03268¥6,516.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.72057¥29,301.42
5,000¥11.48529¥57,426.45
Manufacturers Standard Package