
OPA188AIDR | |
|---|---|
DigiKey Part Number | 296-41346-2-ND - Tape & Reel (TR) 296-41346-1-ND - Cut Tape (CT) 296-41346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA188AIDR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA188AIDR Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 450µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 150°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.8V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 160 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS21911SN2T1G | onsemi | 14,460 | NCS21911SN2T1GOSCT-ND | ¥19.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.36000 | ¥18.36 |
| 10 | ¥13.57100 | ¥135.71 |
| 25 | ¥12.37840 | ¥309.46 |
| 100 | ¥11.06440 | ¥1,106.44 |
| 250 | ¥10.43804 | ¥2,609.51 |
| 500 | ¥10.10990 | ¥5,054.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.42058 | ¥23,551.45 |
| 5,000 | ¥9.22267 | ¥46,113.35 |
| 7,500 | ¥9.12361 | ¥68,427.07 |









