OPA381AIDRBT | ||
---|---|---|
DigiKey Part Number | 296-17363-2-ND - Tape & Reel (TR) 296-17363-1-ND - Cut Tape (CT) 296-17363-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA381AIDRBT | |
Description | IC TRANSIMPEDANCE 1 CIRCUIT 8SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Transimpedance Amplifier 1 Circuit 8-SON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA381AIDRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 7 µV | |
Current - Supply | 800µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.95100 | ¥159.51 |
25 | ¥15.04920 | ¥376.23 |
100 | ¥12.82140 | ¥1,282.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.46320 | ¥2,115.80 |
500 | ¥7.44998 | ¥3,724.99 |