
OPA365AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-27404-2-ND - Tape & Reel (TR) 296-27404-1-ND - Cut Tape (CT) 296-27404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA365AQDBVRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA365AQDBVRQ1 Models |
Category | Current - Supply 4.6mA |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 25V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 50 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 0.2 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6021T-E/OT | Microchip Technology | 60,163 | MCP6021T-E/OTCT-ND | ¥11.10000 | Similar |
| MCP6281T-E/OT | Microchip Technology | 6,050 | MCP6281T-E/OTCT-ND | ¥5.10000 | Similar |
| MCP6291T-E/OT | Microchip Technology | 21,786 | MCP6291T-E/OTCT-ND | ¥5.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.91000 | ¥22.91 |
| 10 | ¥17.08600 | ¥170.86 |
| 25 | ¥15.62360 | ¥390.59 |
| 100 | ¥14.02100 | ¥1,402.10 |
| 250 | ¥13.25616 | ¥3,314.04 |
| 500 | ¥12.96934 | ¥6,484.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.94678 | ¥35,840.34 |
| 6,000 | ¥11.71740 | ¥70,304.40 |











