
SN74HC21QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24429-2-ND - Tape & Reel (TR) 296-24429-1-ND - Cut Tape (CT) 296-24429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC21QPWRG4Q1 |
Description | IC GATE AND 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC21QPWRG4Q1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 4 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC21PW,118 | Nexperia USA Inc. | 1 | 1727-74HC21PW,118CT-ND | ¥1.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.06100 | ¥40.61 |
| 25 | ¥3.64880 | ¥91.22 |
| 100 | ¥3.19060 | ¥319.06 |
| 250 | ¥2.97256 | ¥743.14 |
| 500 | ¥2.84124 | ¥1,420.62 |
| 1,000 | ¥2.79633 | ¥2,796.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.86218 | ¥5,724.36 |
| 4,000 | ¥2.78279 | ¥11,131.16 |
| 6,000 | ¥2.74305 | ¥16,458.30 |
| 10,000 | ¥2.69900 | ¥26,990.00 |
| 14,000 | ¥2.67324 | ¥37,425.36 |
| 20,000 | ¥2.64848 | ¥52,969.60 |










