
OPA360AIDCKR | |
|---|---|
DigiKey Part Number | 296-26281-2-ND - Tape & Reel (TR) 296-26281-1-ND - Cut Tape (CT) 296-26281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA360AIDCKR |
Description | IC AMP REC FILTR SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA360AIDCKR Models |
Category | Current - Supply 6 mA |
Manufacturer Texas Instruments | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 2.7V ~ 3.3V |
Part Status Active | Mounting Type Surface Mount |
Applications Reconstruction Filter | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type Rail-to-Rail | Supplier Device Package SC-70-6 |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2561SQT1G | onsemi | 12,371 | NCS2561SQT1GOSCT-ND | ¥46.59000 | Similar |
| TSH122ICT | STMicroelectronics | 4,811 | 497-8332-1-ND | ¥180.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥7.51700 | ¥75.17 |
| 25 | ¥6.80440 | ¥170.11 |
| 100 | ¥6.01720 | ¥601.72 |
| 250 | ¥5.64212 | ¥1,410.53 |
| 500 | ¥5.41618 | ¥2,708.09 |
| 1,000 | ¥5.31430 | ¥5,314.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.41289 | ¥16,238.67 |
| 6,000 | ¥5.29104 | ¥31,746.24 |
| 9,000 | ¥5.23005 | ¥47,070.45 |
| 15,000 | ¥5.16249 | ¥77,437.35 |










